BM2LC300FJ-CE2

ROHM Semiconductor
755-BM2LC300FJ-CE2
BM2LC300FJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution SWITCH ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.855 Rp54.855
Rp35.775 Rp357.750
Rp32.839 Rp820.975
Rp28.253 Rp2.825.300
Rp26.418 Rp6.604.500
Rp23.116 Rp11.558.000
Rp19.447 Rp19.447.000
Full Reel (Order in multiples of 2500)
Rp18.236 Rp45.590.000
Rp17.832 Rp89.160.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side Switch
2 Output
1.7 A
435 mOhms
40 us
40 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Low Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: BM2LC300FJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Automotive Switch ICs

ROHM Semiconductor Automotive Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. This results in a low loss, high efficiency, stable, and reliable operation. The ROHM Semiconductor AEC-Q100 qualified ICs consist of power management ICs and Intelligent Power Devices (IPDs) with smart low-side or high-side switch ICs. The IPDs have several advantages over mechanical relays. The devices have better protection and recovery function from an electrical short and offer FIT (Failure In Time) rate improvement by a non-mechanical approach. The ICs also have space-saving solutions in the compact packages that are offered. These switch ICs are available for broad compatibility from single-channel to multi-channel high-side switches. The automotive switch ICs come in various packages to match the requirements of the designers.