Analog Devices / Maxim Integrated Analogue Switch ICs

Results: 1.084
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Dual, SPST, CMOS Analog Switches 85In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4667 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 1.218In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4701 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 921In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT uDFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 5.5 V 55 ns 36 ns - 40 C + 85 C MAX4744 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad 2.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4752 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.75 Ohm, Dual SPDT Audio Switch with In 343In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 2 Channel 2 x SPDT 1 Ohms 2 V 5.5 V 60 ns 40 ns - 40 C + 85 C MAX4855 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 65In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 1 us 500 ns - 40 C + 85 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 89In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 1 us 500 ns - 40 C + 85 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 2.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG417 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Charge-Injection, 16-Channel, High-V 27In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 16 Channel 16 x SPST 30 Ohms 2.7 V 5.5 V - 160 V, 40 V 0 V, 250 V 3.5 us 3.5 us 0 C + 70 C MAX14803 Tray

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Low-Voltage, SPST CMOS Analog 53In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 35 Ohms 3 V 15 V +/- 3 V +/- 8 V 175 ns 100 ns 0 C + 70 C MAX385 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 80 ns 30 ns 0 C + 70 C MAX4521 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 948In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 291In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 272In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 4 Channel 2 x DPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4701 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 0.8-Ohm, Low-Voltage, Single-Supply SPDT 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-B-9 2 Channel 2 x SPST 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4901 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 1.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 1 us 500 ns - 40 C + 85 C DG211 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG441 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 54In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 126In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Reel, Cut Tape, MouseReel