NXP Analogue Switch ICs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 5.748In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 5.376In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T5157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch 24.838In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 3.701In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 7.145In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 25 ns 10 ns - 40 C + 125 C NX3L1G3157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic single-pole single-throw analog switch 3.775In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 24 ns 7 ns - 40 C + 125 C NX3L2G384 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch 3.543In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 2.496In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
NXP Semiconductors NX3DV3899HRZ
NXP Semiconductors Analogue Switch ICs Dual double-pole double-throw analog switch 1.467In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT HXQFN-16 2 Channel 2 x DPDT 4.2 Ohms 1.4 V 4.3 V 90 ns 70 ns - 40 C + 125 C NX3DV3899 Reel, Cut Tape
NXP Semiconductors Analogue Switch ICs Dual double-pole double-throw analog switch 25.188In Stock
20.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-16 2 Channel 2 x DPDT 4.2 Ohms 1.4 V 4.3 V 90 ns 70 ns - 40 C + 125 C NX3DV3899 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Single low-ohmic 8-channel analog switch 39.384In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT HXQFN-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Single low-ohmic 8-channel analog switch 25.809In Stock
22.500Expected 05/01/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole double-throw analog switch 24.102In Stock
52.000On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual high-speed USB 2.0 double-pole double-throw analog switch 10.907In Stock
8.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual high-speed USB 2.0 double-pole double-throw analog switch 13.219In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 5.086In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 21.510In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T3157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch 5.631In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic double-pole double-throw analog switch 11.073In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-16 4 Channel 2 x DPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2467 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic single-pole single-throw analog switch 8.035In Stock
45.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 28 ns 20 ns - 40 C + 125 C NX3L2T66 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs NX3L4051PW-Q100 4.813In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole triple-throw analog switch with enable input 2.000In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XQFN-10 3 Channel 1 x SP3T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4357 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch 8.394In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 45 ns 20 ns - 40 C + 125 C NX3L4684 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Analog switch with negative swing audio capability 4.642In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 1.3 Ohms 1.8 V 5 V 120 ns 50 ns - 40 C + 85 C NX5L2750CGU Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole double-throw analog switch 1.512In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel