Nexperia Analogue Switch ICs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analogue Switch ICs 74HC2G66GT/SOT833/XSON8 19.342In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT765-1 BILATERAL SWITCH 1.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT-1202 ANALOG SWITCH PREC 2.368In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT363-2 ANALOG SWITCH PREC 2.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT753-1 BILATERAL SWITCH 1.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT353-1 SPST DIGITAL SWITCH 2.946In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GV/SOT753/SO5 2.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4316PW/SOT403/TSSOP16 2.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V +/- 4.5 V +/- 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs NMUX1237GW/SOT363/SC-88 2.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Nexperia Analogue Switch ICs TSSOP-16 ANALOG SWITCH IC 2.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 2 Channel 2 x DPDT 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs TSSOP-16 ANALOG SWITCH IC 1.931In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 8 Channel 1 x DP4T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs TSSOP-16 ANALOG SWITCH IC 3.514In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GT/SOT833/XSON8 29.155In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT-1202 ANALOG SWITCH PREC 110.603In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT753-1 SPST DIGITAL SWITCH 309In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT353-1 SPST DIGITAL SWITCH 29.479In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT753-1 SPST DIGITAL SWITCH 2.545In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DC/SOT765/VSSOP8 3.079In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 176In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DHXQFN-14 4 Channel 4 x SPST 142 Ohms 2 V 10 V 125 ns 190 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D/SOT108/SO14 1.588In Stock
55.571Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs SOT753-1 SPST DIGITAL SWITCH 2.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BZ/SOT8014/DHXQFN14 80In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DHXQFN-14 4 Channel 4 x SPST 142 Ohms 4.5 V 5.5 V 30 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D/SOT108/SO14 3.678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066D/SOT108/SO14 8.636In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs ANALOG SWITCH ICS 752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel