LFCSP-24 Analogue Switch ICs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 1.266In Stock
Min.: 1
Mult.: 1
Max.: 1.266
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V 4.5 V 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 15V, 5V,+12V iCMOS 8xSPST with SPI 29.696In Stock
31.500Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 65.696
: 1.500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Stacked Die, SPST X 4 1.428In Stock
Min.: 1
Mult.: 1
Max.: 1.428
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 2.6 Ohms 5 V 16.5 V 4.5 V 16.5 V 167 ns 245 ns - 40 C + 125 C ADG1412L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch 572In Stock
Min.: 1
Mult.: 1
Max.: 572

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V 3.3 V 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Tray
Analog Devices Analogue Switch ICs Stacked Die, SPDT X 4 1.100In Stock
Min.: 1
Mult.: 1
Max.: 1.100
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPDT 4.6 Ohms, 5.2 Ohms 3.3 V 16 V 3.3 V 8 V 154 ns, 201 ns 195 ns, 241 ns - 40 C + 125 C ADG1634L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V 4.5 V 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Tray
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux 15In Stock
490Expected 09/09/2027
Min.: 1
Mult.: 1
Max.: 505

SMD/SMT LFCSP-24 8 Channel 8 x SPST 23 Ohms 9 V 40 V 9 V 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Tray
Analog Devices Analogue Switch ICs Low Voltage 3-wire Serially Controlled O
2.974Expected 05/11/2026
Min.: 1
Mult.: 1
Max.: 2.974
: 1.500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 625 Ohms 5 V 16.5 V 4.5 V 16.5 V 490 ns 225 ns - 40 C + 125 C ADGS1212 Tray
Analog Devices Analogue Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 625 Ohms 5 V 16.5 V 4.5 V 16.5 V 490 ns 225 ns - 40 C + 125 C ADGS1212 Reel
Analog Devices Analogue Switch ICs SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V 3.3 V 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Reel
Analog Devices Analogue Switch ICs SPI Interface, 4 SPST Switches, 9.8 ? RON, 20 V/+36 V, Mux Configurable Non-Stocked Lead-Time 43 Weeks
Min.: 103
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 17 Ohms 9 V 40 V 9 V 22 V 580 ns 260 ns - 40 C + 125 C ADGS5412 Tray
Analog Devices Analogue Switch ICs SPI Interface, 4 SPST Switches, 9.8 ? RON, 20 V/+36 V, Mux Configurable Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 17 Ohms 9 V 40 V 9 V 22 V 580 ns 260 ns - 40 C + 125 C ADGS5412 Reel
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux Non-Stocked Lead-Time 43 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 22 Ohms 9 V 40 V 9 V 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Reel