SC-70-6 Analogue Switch ICs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analogue Switch ICs FINISHEDED GO D SWITCHES 71.601In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 26.227In Stock
Min.: 1
Mult.: 1
Max.: 26.227
: 2.500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs single SPST 1.682In Stock
Min.: 1
Mult.: 1
Max.: 1.682

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 4.603In Stock
Min.: 1
Mult.: 1
Max.: 4.603

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 8.959In Stock
Min.: 1
Mult.: 1
Max.: 8.959
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 1.671In Stock
Min.: 1
Mult.: 1
Max.: 1.671

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 945In Stock
Min.: 1
Mult.: 1
Max.: 945
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SPDT 2:1 Multiplxr 6ohm 1.8-5.5V; SC-70 8.644In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms 1.8 V 5.5 V 37 ns 22 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 16.220In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.8 V 5.5 V 35 ns 30 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPDT 10.254In Stock
Min.: 1
Mult.: 1
Max.: 8.789
: 10.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPDT 13.335In Stock
37.503On Order
Min.: 1
Mult.: 1
Max.: 41.136
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPDT in SC-70 I.C. 12.416In Stock
17.859On Order
Min.: 1
Mult.: 1
Max.: 27.298
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 9.089In Stock
Min.: 1
Mult.: 1
Max.: 9.089
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs ANALOG SWITCHES 11.051In Stock
Min.: 1
Mult.: 1
Max.: 650
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 2.7 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157A Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LV 1 Ohm SPDT Analog Swth-Pwr-Off Isolat 7.901In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C FSA4159 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage UHS SPDT Analog Switch 63.527In Stock
144.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 7 Ohms 1.65 V 5.5 V 5.2 ns 3.5 ns - 40 C + 85 C NC7SB3157 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 8.883In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 9.968In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage SPDT Analog Switch 1.043In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 2-? low RON -12-V 2: 1 (SPDT) general p 103In Stock
3.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms - 12 V - 4 V 280 ns 260 ns - 55 C + 125 C TMUX4157N Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs single SPST 4.830In Stock
10.000Expected 24/02/2027
Min.: 1
Mult.: 1
Max.: 13.537

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPDT in SC-70 I.C. 8.742In Stock
19.349On Order
Min.: 1
Mult.: 1
Max.: 26.233

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 966In Stock
Min.: 1
Mult.: 1
Max.: 966
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 6.291In Stock
4.000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 10.331
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 3.522In Stock
30.000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 34.022

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel