MAX14866UTM+

Analog Devices / Maxim Integrated
700-MAX14866UTM+
MAX14866UTM+

Mfr.:

Description:
Analogue Switch ICs 16 channel high voltage mux in TQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-48
16 Channel
16 x SPST
13 Ohms
1.7 V
5.5 V
4 us
4 us
0 C
+ 85 C
MAX14866
Tray
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 3.2 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 260
Subcategory: Switch ICs
Supply Current - Max: 8.5 mA
Supply Type: Single Supply
Unit Weight: 2,704 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

MAX14866 16-Channel High-Voltage Analog Switch

Analog Devices MAX14866 16-Channel High-Voltage Analog Switch is ideal for HV multiplexing in ultrasound applications and operates from only one +5V low-voltage supply. The Analog Devices MAX14866 doesn't require dedicated HV supplies, and for in-probe applications, HV supplies do not need to be associated with the MAX14866 in the probe/transducer head. This results in cost-saving and system simplification with easier compliance with safety regulations. 

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 885 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 883
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp910.145 Rp910.145
Rp789.061 Rp7.890.610
Rp758.791 Rp18.969.775
Rp736.408 Rp73.640.800
Rp722.465 Rp187.840.900
520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.003.526
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14866UTM+T
Analog Devices / Maxim Integrated
Analogue Switch ICs 16 channel high voltage mux in TQFN
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.