UQFN-16 Analogue Switch ICs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs 3-pA 5-V 1:1 (SPST ) 4-channel precisi 1.935In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 427In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 11.129In Stock
186.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1.630In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 17.062In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10 OHM SP4T Ana Sw 4.540In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Power 2xSIM Card 16.430In Stock
60.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT UQFN-16 1 Channel 1 x 4PDT 10 Ohms 1.65 V 4.3 V 60 ns 40 ns - 40 C + 85 C FSA2567 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2.834In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 13.418In Stock
18.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Data/Audio Low-Volt Dual DPDT Analog 398In Stock
35.000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 520
: 5.000

SMD/SMT UQFN-16 2 Channel 2 x DPDT 2 Ohms 1.65 V 4.45 V 50 ns 32 ns - 40 C + 85 C FSA2466 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana Switch 63In Stock
138.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux ALT 595-TS3A44159RSVR
2.495Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel