XSON-8 Analogue Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nexperia Analogue Switch ICs 74HC2G66GT/SOT833/XSON8 18.074In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 2.496In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 5.086In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic single-pole single-throw analog switch 8.035In Stock
45.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 28 ns 20 ns - 40 C + 125 C NX3L2T66 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GN/SOT1116/X2SON8 7.728In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GT/SOT833/XSON8 7.125In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66GT/SOT833/XSON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVCV2G66GT/SOT833/XSON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

XSON-8 Reel, Cut Tape, MouseReel