Multiplexer Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Multiplexer Switch ICs DUAL 4 Ch Analog Mux/Demux 2.580In Stock
Min.: 1
Mult.: 1
: 2.500

M74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 7.228In Stock
Min.: 1
Mult.: 1
: 2.500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 1.115In Stock
Min.: 1
Mult.: 1
: 2.500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel