Multiplexer Switch ICs

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 10.319In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V +/- 3.3 V +/- 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 6 CH.MULTIPLEXER - I.C. 6.226In Stock
Min.: 1
Mult.: 1

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 3.026In Stock
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 3.178In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 1.635In Stock
Min.: 1
Mult.: 1

DG508A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 +/- 4.5 V +/- 18 V 550 Ohms 1.5 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 6.320In Stock
Min.: 1
Mult.: 1

MAX4518 Multiplexers SMD/SMT QSOP-16 4 Channel 1 x 4:1 2.7 V 15 V +/- 2.7 V +/- 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 2.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 42.512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 4.990In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 2.909In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 6.464In Stock
Min.: 1
Mult.: 1

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 2.289In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 365In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5204 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 2.942In Stock
Min.: 1
Mult.: 1

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2.270In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low leakage, High voltage 8:1 Multiplexe 1.254In Stock
Min.: 1
Mult.: 1

DG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 20 V +/- 15 V +/- 15 V 160 Ohms 600 ns 500 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 491In Stock
Min.: 1
Mult.: 1

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 30 V +/- 4.5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 2.253In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX308 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.723In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4781 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu 3.825In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4784 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 791In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 560In Stock
Min.: 1
Mult.: 1

ADG408 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL MUX 780In Stock
Min.: 1
Mult.: 1
Reel: 400

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 760In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel