Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 1.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT355-1 MULTIPLXR/DEMULTIPLX 903In Stock
2.500Expected 14/09/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT/SOT403/TSSOP16 141In Stock
2.500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BTT/SOT403/TSSOP16 35In Stock
7.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518BY-Q100/SOT8041/HWQFN 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 200In Stock
3.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EPW/SOT355/TSSOP24 200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP 200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW/SOT355/TSSOP24 180In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 1In Stock
2.500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051D-Q100/SOT109/SO16
11.418On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SO-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs DHVQFN-24 MULTIPLEXER SWTCH IC
8.475Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067BQ/SOT815/DHVQFN24
15.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24
17.197Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851BQ-Q100/SOT763/DHVQFN1
8.900On Order
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851PW-Q100/SOT403/TSSOP16
27.486On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW/SOT403/TSSOP16
14.208On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4851PW-Q100/SOT403/TSSOP1
7.500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4052PW/SOT403/TSSOP16
12.480On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 1 V 6 V 375 Ohms 56 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT/SOT109/SO16
24.799On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT-Q100/SOT403/TSSOP16
7.500Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 365 Ohms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT/SOT109/SO16
16.464On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BT/SOT109/SO16
47.300Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051BQ/SOT763/DHVQFN16
21.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT765-1 MULTIPLXR/DEMULTIPLX
3.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel