Multiplexer Switch ICs

Results: 833
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 20-V 4:1 2-channel g eneral-purpose mul 1.540In Stock
2.500Expected 23/11/2026
Cut Tape
Rp15.961,02
Rp11.301,14
Rp10.145,34
Rp8.842,77
Reel
Rp7.246,67
Min.: 1
Mult.: 1
: 2.500
CD4052BM961G4 Multiplexer SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 20 V 3 V 10 V 240 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive +/-12-V 4 :1 two-channel mul 5.464In Stock
Cut Tape
Rp13.942,96
Rp9.888,49
Rp8.897,81
Rp7.797,05
Reel
Rp6.347,72
Min.: 1
Mult.: 1
: 3.000
TMUX4052 Multiplexers SMD/SMT 1 Channel 5 V 24 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip 2.509In Stock
Cut Tape
Rp157.959,06
Rp122.551,28
Rp113.561,74
Rp103.838,36
Reel
Rp90.262,32
Min.: 1
Mult.: 1
: 3.000
TMUX7436F Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 2:1 8 V 44 V 5 V 22 V 11 Ohms 535 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID 7.031In Stock
Cut Tape
Rp91.913,46
Rp69.898,26
Rp64.394,46
Rp58.523,74
Reel
Rp48.800,36
Min.: 1
Mult.: 1
: 2.500
MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX
7.362In Stock
Cut Tape
Rp178.506,58
Rp138.879,22
Rp127.137,78
Rp118.148,24
Reel
Rp101.453,38
Min.: 1
Mult.: 1
: 2.500
ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers
2.919In Stock
Cut Tape
Rp265.466,62
Rp209.327,86
Rp192.816,46
Rp179.974,26
Reel
Rp153.922,94
Min.: 1
Mult.: 1
: 1.000
DG506A Multiplexers SMD/SMT SOIC-Wide-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
4.672In Stock
Cut Tape
Rp128.422,00
Rp98.334,56
Rp90.996,16
Rp82.740,46
Reel
Rp71.182,48
Min.: 1
Mult.: 1
: 2.500
MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux
3.280In Stock
Cut Tape
Rp266.383,92
Rp210.061,70
Rp191.899,16
Rp180.341,18
Reel
Rp168.783,20
Min.: 1
Mult.: 1
: 1.500
ADG1206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
1.644In Stock
Rp205.291,74
Rp160.710,96
Rp147.685,30
Rp133.558,88
Min.: 1
Mult.: 1
MAX4559 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
19.333In Stock
Cut Tape
Rp136.494,24
Rp106.406,80
Rp95.766,12
Rp88.794,64
Reel
Rp73.200,54
Min.: 1
Mult.: 1
: 2.500
MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO
1.393In Stock
Cut Tape
Rp316.101,58
Rp250.789,82
Rp234.461,88
Rp217.033,18
Reel
Rp191.348,78
Min.: 1
Mult.: 1
: 1.000
DG406 Multiplexers SMD/SMT SOIC-Wide-16 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS
9.189In Stock
Cut Tape
Rp204.557,90
Rp160.160,58
Rp148.969,52
Rp136.677,70
Reel
Rp113.011,36
Min.: 1
Mult.: 1
: 2.500
DG409 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
10.594In Stock
Cut Tape
Rp154.106,40
Rp119.432,46
Rp110.809,84
Rp101.269,92
Reel
Rp85.125,44
Min.: 1
Mult.: 1
: 2.500
MAX4051A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.
12.657In Stock
Rp311.515,08
Rp246.753,70
Rp218.133,94
Rp209.327,86
Min.: 1
Mult.: 1
ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB
13.193In Stock
Cut Tape
Rp58.340,28
Rp45.314,62
Rp39.443,90
Rp36.141,62
Reel
Rp32.105,50
Min.: 1
Mult.: 1
: 5.000
ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-12 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS
14.249In Stock
Cut Tape
Rp113.561,74
Rp86.593,12
Rp78.887,80
Rp72.833,62
Reel
Rp62.009,48
Min.: 1
Mult.: 1
: 2.500
MAX4634 Multiplexers SMD/SMT USOP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux
1.902In Stock
Rp273.905,78
Rp210.979,00
Rp192.816,46
Rp184.560,76
Min.: 1
Mult.: 1
ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX
29.565In Stock
Cut Tape
Rp176.855,44
Rp138.879,22
Rp125.486,64
Rp117.047,48
Reel
Rp106.039,88
Min.: 1
Mult.: 1
: 1.000
ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
20.240In Stock
Cut Tape
Rp73.934,38
Rp55.955,30
Rp51.368,80
Rp46.415,38
Reel
Rp38.526,60
Min.: 1
Mult.: 1
: 2.500
MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult
2.394In Stock
Cut Tape
Rp94.848,82
Rp72.283,24
Rp66.595,98
Rp60.358,34
Reel
Rp49.901,12
Min.: 1
Mult.: 1
: 2.000
SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 4.396In Stock
Cut Tape
Rp15.594,10
Rp11.117,68
Rp9.998,57
Rp8.787,73
Reel
Rp7.191,63
Min.: 1
Mult.: 1
: 3.000
SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 4.246In Stock
Cut Tape
Rp13.392,58
Rp9.576,61
Rp8.604,27
Rp7.540,21
Reel
Rp5.870,72
Min.: 1
Mult.: 1
: 2.500
SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-to-1Ch Ana Mu x/Demux 9.502In Stock
Cut Tape
Rp9.539,92
Rp6.659,60
Rp5.944,10
Rp5.173,57
Reel
Rp3.871,01
Min.: 1
Mult.: 1
: 2.000
SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs +/-12-V 4:1 2-chan n el multiplexer with 7.435In Stock
Cut Tape
Rp11.924,90
Rp8.439,16
Rp7.576,90
Rp6.622,91
Reel
Rp5.393,72
Min.: 1
Mult.: 1
: 2.000
TMUX4052 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 12-V 8: 1 one-channel multip 3.604In Stock
Cut Tape
Rp14.860,26
Rp10.567,30
Rp9.521,57
Rp8.347,43
Reel
Rp6.402,75
Min.: 1
Mult.: 1
: 2.500
TMUX4051 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 24 V 12 V - 55 C + 125 C Reel, Cut Tape, MouseReel