Toshiba Multiplexer Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Multiplexer Switch ICs x34 ANALOG MULTIPLEXER 2.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TC7W53 Multiplexers SMD/SMT SSOP-8 2 Channel 2 V 6 V +/- 6 V 180 Ohms 255 ns 255 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs 2 Differential Ch 2:1 mux/demux SPDT 8.053In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TC7PCI3212 Multiplexers/Demultiplexers SMD/SMT TQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 13.5 Ohms 50 us 6.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs CMOS Logic IC Series 748In Stock
5.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

74VHC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 37 Ohms 25 ns 25 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs CMOS LOGIC IC 2.919In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74VHC4053 Multiplexers/Demultiplexers SMD/SMT 2 Channel 3 x 2:1 2 V 5.5 V 37 Ohms 25 ns 25 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs Pb-F Bilateral Switch Other VCC: 2-5.5V 2.973In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74VHC4066AFT Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 5.5 V 86 Ohms 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs L-MOS LOGIC 9.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TC4W53 Multiplexers/Demultiplexers SMD/SMT SSOP-8 2 Channel 1 x 2:1 3 V 18 V 1.2 kOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs Single 2-Ch Multi 4ns 2V to 6V VCC 5.498In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TC7W53 Multiplexers/Demultiplexers SMD/SMT 2 Channel 1 x 2:1 2 V 6 V 100 Ohms 38 ns 26 ns - 40 C + 85 C Reel, Cut Tape
Toshiba TC7PCI3215MT,LF
Toshiba Multiplexer Switch ICs PCI Express switch 2:1 mux/demux Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

TC7PCI3215 Multiplexers/Demultiplexers Reel