onsemi Multiplexer Switch ICs

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 5.749In Stock
Min.: 1
Mult.: 1
Max.: 240

MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 21.019In Stock
Min.: 1
Mult.: 1
: 2.500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 30.360In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC14053B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 285In Stock
2.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.500

MC74LVXT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 3.032In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX8051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2.459In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX8053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 3.126In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVXT4052 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2.292In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX8051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 1 Channel 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2.571In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVXT8051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi NL3HS3124AMNTWG
onsemi Multiplexer Switch ICs 3.3V 2 CHANNEL 2:1 DIFFERENTIAL MUX/DEMUX 2.966In Stock
Min.: 1
Mult.: 1
: 3.000

NL3HS3124A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 2.673In Stock
Min.: 1
Mult.: 1
: 1.000

MC74HC4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 2.293In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX4052 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi NLV14052BDTR2G
onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

MC14052B Multiplexers/Demultiplexers AEC-Q100 Reel, Cut Tape

onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 3.294In Stock
Min.: 1
Mult.: 1
Max.: 329
: 2.500

MC74HCT4851A Analog Mux/Demux SMD/SMT TSSOP-16 1 Channel 4.5 V 5.5 V 550 Ohms - 55 C + 125 C Reel, Cut Tape

onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR ANALOG 2.489In Stock
Min.: 1
Mult.: 1
Max.: 249
: 2.500

MC74HCT4852A Analog Mux/Demux SMD/SMT TSSOP-16 1 Channel 4.5 V 5.5 V 550 Ohms - 55 C + 125 C Reel, Cut Tape
onsemi Multiplexer Switch ICs SD/SDIO and MMC 6PDT 2 Port Multiplexer 3.825In Stock
Min.: 1
Mult.: 1
: 3.000

FSSD06 Multiplexers SMD/SMT MLP-24 2 Channel 1 x 2:1 1.65 V 3.6 V 6 Ohms 35 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 24.401In Stock
25.000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 8.002In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

MC14051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 18 V 1.2 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL 7.518In Stock
2.500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 210
: 2.500

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 22.823In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC14052B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 4.750In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 11.899In Stock
10.000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC14066B Multiplexers SMD/SMT SOIC-14 4 Channel 4 x 1:1 3 V 18 V 280 Ohms 120 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 23.223In Stock
Min.: 1
Mult.: 1
: 2.500

MC14066B Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 3 V 18 V 280 Ohms 120 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 8.155In Stock
5.000Expected 26/03/2027
Min.: 1
Mult.: 1
Max.: 430
: 2.500

MC74HC4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 33.620In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC74HC4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel