Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 3.667In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MAX336 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 4.5 V 30 V +/- 4.5 V +/- 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 21.404In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 3.191In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 19.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4634 Multiplexers SMD/SMT USOP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 3.654In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4781 Multiplexers SMD/SMT TQFN-EP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 4.216In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 3.455In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX 9.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 6.502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 3.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 6.732In Stock
Min.: 1
Mult.: 1

ADG704 Multiplexers SMD/SMT SOIC-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 6.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Side by Side, 16:01 262In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1207L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 472In Stock
750Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 750

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 +/- 5 V +/- 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 450In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 1.525In Stock
Min.: 1
Mult.: 1

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 1.506In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 299In Stock
Min.: 1
Mult.: 1

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 1.636In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 354In Stock
Min.: 1
Mult.: 1

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 1.082In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1.708In Stock
Min.: 1
Mult.: 1

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 503In Stock
1.500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 218In Stock
Min.: 1
Mult.: 1

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube