TSSOP-28 Multiplexer Switch ICs

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 16-ch MPX 17.213In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 2.109In Stock
Min.: 1
Mult.: 1

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 30.586In Stock
Min.: 1
Mult.: 1
: 1.000

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPWR 2.480In Stock
Min.: 1
Mult.: 1

MUX36S16 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16-ch MPX 8.084In Stock
Min.: 1
Mult.: 1
: 2.500

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 4.615In Stock
Min.: 1
Mult.: 1

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 1.535In Stock
Min.: 1
Mult.: 1
: 1.000

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1.475In Stock
Min.: 1
Mult.: 1
: 1.000

ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 1.351In Stock
Min.: 1
Mult.: 1
: 2.500

DG406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 127In Stock
Min.: 1
Mult.: 1

MAX307 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 125 Ohms 400 ns 300 ns - 40 C + 85 C Tube

Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX 26In Stock
Min.: 1
Mult.: 1
: 3.000

DG506B, DG507B Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 0 V 12 V 5 V 20 V 300 Ohms 250 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 7.038In Stock
Min.: 1
Mult.: 1
Max.: 700

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPW 869In Stock
Min.: 1
Mult.: 1
: 2.000

MUX36S16 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPW 1.604In Stock
Min.: 1
Mult.: 1
: 2.000

MUX507 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 251In Stock
800Expected 11/09/2026
Min.: 1
Mult.: 1

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1.319In Stock
2.000Expected 04/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 1.000

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 153In Stock
Min.: 1
Mult.: 1

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 510In Stock
Min.: 1
Mult.: 1
: 1.000

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1.409In Stock
2.000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 350

ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC 39In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu 834In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 313In Stock
Min.: 1
Mult.: 1

ADG5207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 90In Stock
Min.: 1
Mult.: 1

MAX306 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPWR 14In Stock
Min.: 1
Mult.: 1

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPWR 106In Stock
Min.: 1
Mult.: 1

MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube