Power Switch ICs - Power Distribution

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side 58V 100mOhm 22A 1.987In Stock
5.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1.5 A 22 A 100 mOhms 27 us 38 us 8 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND5T100AJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 703In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 2 Output 7 A 75 A 24 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT VND7012AY AEC-Q100 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Double-channel HSD with MultiSense analog feedback 4.800In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7040AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 1.679In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7050AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 10.610In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7140AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 3.178In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 3 A 61 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7E025AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad Hi side smart Power SS Relay 1.381In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 4 Output 600 mA 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad High Side SSR 0.08 RDSon 1A 41V 1.195In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 4 Output 1 A 1.5 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal high side smart power solid state relay with serial/parallel selectable in 568In Stock
Min.: 1
Mult.: 1

High Side 8 Output 1 A 1.9 A 200 mOhms 5 us 10 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-36 VNI8200XP-32 Tube
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel HSD with analog current sense 6.753In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 4 Output 4.5 A 27 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT VNQ7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 2.630In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 4 Output 250 mA 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-20 VNQ860-E Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 2.722In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 286In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 400 mOhms 5 us 5 us 8 V to 35 V - 25 C + 85 C SMD/SMT SOIC-14 L6377 Tube
STMicroelectronics Power Switch ICs - Power Distribution Automotive Extension Airbag IC 5In Stock
Min.: 1
Mult.: 1
: 2.400

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 646In Stock
4.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 4.000

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2.746In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 1.405In Stock
Min.: 1
Mult.: 1
: 4.000

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2.279In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch 1.387In Stock
Min.: 1
Mult.: 1
: 4.000

High Side 2 Output 1.6 A 1 A 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 STMPS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 6-channel high-side driver with 24-bit SPI interface automotive applications 5In Stock
3.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 3.000

High Side 6 Output 35 A 32 mOhms 13 V - 40 C + 150 C SMD/SMT VN9E30F AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback
4.989Expected 15/06/2026
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 11In Stock
2.500Expected 05/06/2026
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 13 A 50.6 A 16 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 3.724In Stock
Min.: 1
Mult.: 1

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Tube
STMicroelectronics Power Switch ICs - Power Distribution Inteligent Power Sw
4.859On Order
Min.: 1
Mult.: 1

Load Switch 1 Output 500 mA 6 V to 35 V - 25 C + 85 C Through Hole PDIP-8 TDE1798DP Tube
STMicroelectronics Power Switch ICs - Power Distribution 2 channel high-side driver STi2Fuse protection automotive power distribution
5.740Expected 23/06/2026
Min.: 1
Mult.: 1
: 3.000

STi2Fuse AEC-Q100 Reel, Cut Tape