Power Switch ICs - Power Distribution

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Analog Devices Power Switch ICs - Power Distribution 7A Ideal Diode with Reverse Input Protec 9.815In Stock
Min.: 1
Mult.: 1

Ideal Diode 1 Output 7 A 30 mOhms 500 ns 4 V to 40 V - 40 C + 85 C SMD/SMT DFN-16 LTC4376 Tube
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 14.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3 A 36 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Programmable, 4A, USB, Current-Limited S 6.966In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 45 mA 1 A to 4 A 50 mOhms 4 ms 3 ms 4 V to 5.5 V - 40 C + 85 C SMD/SMT TQFN-12 EP MAX1563 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 3.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output SMD/SMT LFCSP-6 ADP197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault 3.378In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 500 mA 1 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-10 MAX1693 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault 980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 400 mA 1 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-10 MAX1694 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 6V, 1A Pwr SW w\RCB 30us 2.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 90 mOhms 450 us 1.65 V to 6.5 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP198 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Dual, 3mm x 3mm, 1.2A/Programmable-Curre 5.197In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 2 Output 1.2 A 1.4 A 105 mOhms 4 ms 1 ms 2.75 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 MAX1558 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 200mA/250mA/300mA Current-Limit Switches 2.657In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Current Limit 1 Output 100 mA 200 mA 400 mOhms 100 us 40 ns 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 MAX4789 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw 2.790In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3 A 4 A 36 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP196 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 5.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3 A 17 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Dual USB Switch with Fault Blanking and 2.251In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 2 Output 720 mA 900 mA 120 mOhms 3 ms 3 ms 4 V to 5.5 V - 40 C + 85 C SMD/SMT MAX1823B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Dual battery power path IC; OTP Auto se 2.265In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 6 A 15 Ohms 6.5 us 8 us 1.6 V to 5.5 V - 40 C + 85 C SMD/SMT MAX14714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault 1.059In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 500 mA 1 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-10 MAX1693H Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 600mA Load Switch Rev Current Protection 2.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1.1 A 95 mOhms 5 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP195 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Quad Industrial Low Side Switch 905In Stock
Min.: 1
Mult.: 1

Low Side 4 Output 800 mA 800 mA 300 mOhms 300 ns 300 ns 24 V - 40 C + 125 C SMD/SMT TQFN-20 MAX14919 Tray
Analog Devices Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw 2.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3 A 4 A 36 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP196 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit 1.424In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 1.5 A 250 mA to 1.5 A 130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TDFN-8 MAX14523A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution High-Side Switch with Current Limiting a 1.073In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 500 mA 135 mA to 1.3 A 240 mOhms 10 V to 40 V - 40 C + 125 C SMD/SMT TQFN-16 MAX14914 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 200mA/250mA/300mA Current-Limit Switches 4.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Current Limit 1 Output 100 mA 300 mA 400 mOhms 100 us 40 ns 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-143-4 MAX4794 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 50mA to 600mA Programmable Current-Limit 3.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Current Limit 1 Output 50 mA to 600 mA 350 mOhms 120 us 120 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 MAX4995AL Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 12V Load Switch for Inrush Control 7.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 70 mOhms 2 ms 2.125 ms 2.3 V to 13.2 V - 40 C + 105 C SMD/SMT WLCSP-6 ADP1290 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Remote Antenna, Current-Sense and LDO/Sw 252In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 10 ms 420 us 4.5 V to 18 V - 40 C + 105 C SMD/SMT TQFN-16 EP MAX16946 AEC-Q100 Tube
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 1A Current-Limited Switch for 2 USB Port 225In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 400 mA 1.75 A 125 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-8 MAX1922 Tube

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 2A, Current-Limited, High-Side P-Channel 173In Stock
Min.: 1
Mult.: 1

High Side 1 Output 1 A 2 A 90 mOhms 30 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT QSOP-16 MAX869L Tube