4 bit Attenuators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator,Pb-Free Equivalent of AT65-04 95In Stock
Min.: 1
Mult.: 1

SOIC-16 15 dB 3 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.6
Analog Devices Attenuators 4-bit, 2dB LSB, 60GHz Silicon Digitial A 221In Stock
4On Order
Min.: 1
Mult.: 1
Max.: 303

LGA-16 22 dB 60 GHz 50 Ohms 4 bit 1 Channel 2 dB
Qorvo Attenuators 5-6000MHz DSA 4 bit 15dB Range 1dB step 2.384In Stock
2.500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.500

QFN-16 15 dB 6 GHz 50 Ohms 4 bit 1 Channel 1 dB
Analog Devices Attenuators 16 lead LGA 85In Stock
Min.: 1
Mult.: 1
Max.: 85

LGA-16 30 dB 40 GHz 50 Ohms 4 bit 1 Channel 2 dB
Analog Devices Attenuators SOI 4Bit DAT - v3, ESD Improved, MiM 453In Stock
Min.: 1
Mult.: 1
Max.: 453

QFN-16 15 dB 8 GHz 50 Ohms 4 bit 1 Channel 1 dB

Analog Devices Attenuators Attenuators 803In Stock
4.144On Order
Min.: 1
Mult.: 1
Max.: 4.947

QFN-24 45 dB 10 GHz 50 Ohms 4 bit 1 Channel 3 dB

Analog Devices Attenuators Attenuators 680In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 3.180
: 500

45 dB 10 GHz 50 Ohms 4 bit 1 Channel 3 dB
MACOM Attenuators DC-2.0GHz 4-bit Atten:2-dB to 30dB 2In Stock
Min.: 1
Mult.: 1

CR-12-16 30 dB 2 GHz 50 Ohms 4 bit 1 Channel 2 dB 1.7
Analog Devices Attenuators 16 lead LGA 2In Stock
41Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 43

LGA-16 30 dB 40 GHz 50 Ohms 4 bit 1 Channel 2 dB
Analog Devices Attenuators SOI 4Bit DAT - v3, ESD Improved, MiM 214In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 714

QFN-16 15 dB 8 GHz 50 Ohms 4 bit 1 Channel 1 dB
MACOM Attenuators DC-3.0GHz 4-Bit 1dB steps to 15dB Non-Stocked Lead-Time 12 Weeks
Min.: 45
Mult.: 45

CR-11-16 15 dB 3 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.6
MACOM Attenuators Attenuator,Pb-Free Equivalent of AT65-02 Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

SOIC-16 30 dB 3 GHz 50 Ohms 4 bit 1 Channel 2 dB 1.7
MACOM Attenuators DC-2GHz 4-Bit 2dB steps to 30dB Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SOIC-16 30 dB 2 GHz 50 Ohms 4 bit 1 Channel 2 dB 1.2
MACOM MAAD-011049-TR0500
MACOM Attenuators Attenuator, DC-55 GHz, 4 bits, 3 mm, T&R Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

SMD-20 30 dB 55 GHz 4 bit 1 Channel 2 dB