Quadrature Modulator/Demodulator

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Modulation Format Maximum Frequency Minimum Frequency Output Power Operating Supply Voltage Operating Supply Current Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
Analog Devices Modulator/Demodulator 40MHz to 900MHz 4xrature Demodulator 104In Stock
Min.: 1
Mult.: 1
Max.: 104

Demodulator Quadrature 900 MHz 40 MHz 4.5 V to 5.25 V 90 mA Si - 40 C + 85 C SMD/SMT QFN-16
Texas Instruments Modulator/Demodulator 300-MHz to 4-GHz Qua drature Modulator A A 595-TRF37T05IRGER 127In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 300 MHz 5.8 dBm 3.3 V 306 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Analog Devices Modulator/Demodulator 10 MHz to 2000 MHz IF Demod for Micr Rad 971In Stock
Min.: 1
Mult.: 1
Max.: 971
: 1.500

Demodulator Quadrature 2 GHz 30 MHz 4.75 V to 5.25 V 180 mA Si SMD/SMT LFCSP-24
Analog Devices Modulator/Demodulator Dual IQ Demodulator 144In Stock
144On Order
Min.: 1
Mult.: 1
Max.: 288

Demodulator Quadrature 50 MHz 0 Hz 5 V 44 mA Si - 40 C + 85 C SMD/SMT LFCSP-32
Analog Devices Modulator/Demodulator 40MHz to 500MHz VGA & I/Q Demodulator w/ 209In Stock
Min.: 1
Mult.: 1
Max.: 209

Demodulator Quadrature 500 MHz 40 MHz 1.8 V to 5.25 V 24 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 800MHz to 2.7GHz Hi Linity Direct Conver 503In Stock
Min.: 1
Mult.: 1
Max.: 490

Demodulator Quadrature 2.7 GHz 800 MHz 4.5 V to 5.25 V 132 mA Si - 40 C + 85 C SMD/SMT QFN-16
Texas Instruments Modulator/Demodulator 300MHz to 4GHz Quad- rature Modulator A A 595-TRF3705IRGER 634In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 300 MHz 2.1 dBm 3.3 V 306 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Analog Devices Modulator/Demodulator TSSOP DIRECT QUADRATURE DEMODULATOR 341In Stock
Min.: 1
Mult.: 1
Max.: 341
: 1.000

Demodulator Quadrature 2.7 GHz 800 MHz 2.7 V to 5.5 V 64 mA Si SMD/SMT TSSOP-28
Analog Devices Modulator/Demodulator RF Direct Conversion IQ Modulator 598In Stock
Min.: 1
Mult.: 1
Max.: 598
: 1.500

Modulator Quadrature 6 GHz 400 MHz 0.87 dBm 5.25 V 203 mA SiGe - 40 C + 85 C SMD/SMT LFCSP-24

Analog Devices Modulator/Demodulator K-Band IQ Downconverter with PLL 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Demodulator Quadrature 22 GHz 17 GHz 3.3 V 980 mA Si - 40 C + 85 C SMD/SMT LGA-48
Texas Instruments Modulator/Demodulator 0.4GHz to 4GHz Quad Mod A 595-TRF370317I A 595-TRF370317IRGER 362In Stock
Min.: 1
Mult.: 1
: 250

Quadrature 5 V 245 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Texas Instruments Modulator/Demodulator 0.4GHz-4GHz Quad Mod A 595-TRF370333IRGE A 595-TRF370333IRGER 293In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 350 MHz 4.5 V to 5.5 V 210 mA SiGe - 40 C + 85 C SMD/SMT VQFN-24

Analog Devices / Maxim Integrated Modulator/Demodulator Wideband I/Q Modulator with Sigma-Delta 41In Stock
Min.: 1
Mult.: 1
Max.: 41

Modulator Quadrature 2.3 GHz 700 MHz - 1 dBm 2.7 V to 3.6 V 107 mA Si - 40 C + 85 C SMD/SMT TQFN-28
Analog Devices Modulator/Demodulator 40MHz to 500MHz 4xrature Demodulator w/ 168In Stock
Min.: 1
Mult.: 1
Max.: 168

Demodulator Quadrature 500 MHz 40 MHz 1.8 V to 5.25 V 26.5 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator RF Direct Conversion IQ Modulator 1.857In Stock
Min.: 1
Mult.: 1
Max.: 1.857
: 1.500

Modulator Quadrature 0.85 dBm 4.75 V to 5.25 V 174 mA SiGe - 40 C + 85 C SMD/SMT LFCSP-24
Analog Devices Modulator/Demodulator 400 MHz - 6 GHz Broadband DMOD 1.553In Stock
Min.: 1
Mult.: 1
Max.: 1.563
: 1.500

Demodulator Quadrature 6 GHz 400 MHz 4.75 V to 5.25 V 245 mA Si - 40 C + 85 C SMD/SMT LFCSP-24
Analog Devices Modulator/Demodulator 700MHz to 6GHz L Pwr Direct 4xrature Mod 917In Stock
91Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 1.008

Modulator Quadrature 6 GHz 700 MHz 2.7 V to 3.6 V 29.5 mA Si - 40 C + 105 C SMD/SMT QFN-24
Analog Devices Modulator/Demodulator 990QUADRATURE DEMODULATOR 851In Stock
Min.: 1
Mult.: 1
Max.: 853
: 1.000

Demodulator Quadrature 1 GHz 50 MHz 2.7 V to 5.5 V 48 mA Si SMD/SMT TSSOP-28
Analog Devices Modulator/Demodulator 700MHz-2.7GHz Quad I-Q Demod 751In Stock
Min.: 1
Mult.: 1
Max.: 751
: 1.500

Demodulator Quadrature 2.7 GHz 700 MHz 4.75 V to 5.25 V 220 mA Si SMD/SMT LFCSP-24
Analog Devices Modulator/Demodulator Radio Link Modulator 351In Stock
Min.: 1
Mult.: 1
Max.: 311
: 1.500

Modulator Quadrature 2.2 GHz 30 MHz 4.75 V to 5.5 V 215 mA Si SMD/SMT LFCSP-24
Analog Devices Modulator/Demodulator Wideband DPD Receiver 122In Stock
Min.: 1
Mult.: 1
Max.: 122

Demodulator Quadrature 2.8 GHz 450 MHz 3.1 V to 3.5 V SiGe - 40 C + 105 C SMD/SMT LFCSP-56
Analog Devices Modulator/Demodulator 100MHz to 1000MHz Integrated Wideband 616In Stock
Min.: 1
Mult.: 1
Max.: 616

Demodulator Quadrature 22.5 MHz 3.15 V to 3.45 V 350 mA Si - 40 C + 85 C SMD/SMT LFCSP-56
Analog Devices Modulator/Demodulator Wideb& IQ Demodulator w/ IIP2 & DC Offse 132In Stock
182Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 314

Demodulator Quadrature 4 GHz 400 MHz 4.75 V to 5.25 V 200 mA Si - 40 C + 105 C SMD/SMT QFN-24
Analog Devices Modulator/Demodulator 6GHz Hi Linity I/Q Demodulator w/ Wideb& 150In Stock
219Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 369

Demodulator Quadrature 6 GHz 300 MHz 4.75 V to 5.25 V 440 mA Si - 40 C + 105 C SMD/SMT QFN-32
Texas Instruments Modulator/Demodulator Quadrature Modulator A 595-TRF3722IRGZR A 595-TRF3722IRGZR 412In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4.2 GHz 400 MHz 1 dBm 3.3 V, 5 V 374 mA Si - 40 C + 85 C SMD/SMT VQFN-48