Waffle Modulator/Demodulator

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Modulation Format Maximum Frequency Minimum Frequency Operating Supply Voltage Operating Supply Current Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
Analog Devices Modulator/Demodulator Dual IQ Demodulator 144In Stock
144On Order
Min.: 1
Mult.: 1
Max.: 288

Demodulator Quadrature 50 MHz 0 Hz 5 V 44 mA Si - 40 C + 85 C SMD/SMT LFCSP-32
Analog Devices Modulator/Demodulator 10 MHz to 2000 MHz IF Demod for Micr Rad 61In Stock
Min.: 1
Mult.: 1
Max.: 61

Demodulator Quadrature 2 GHz 30 MHz 4.75 V to 5.25 V 180 mA Si - 40 C + 85 C SMD/SMT LFCSP-24