Analog Devices / Maxim Integrated RF Amplifier

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 194In Stock
Min.: 1
Mult.: 1

TDFN-10 Si MAX12000 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 54In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 16.896In Stock
Min.: 1
Mult.: 1
Reel: 2.500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 3.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie 2.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 GHz to 2.5 GHz 2.7 V to 5.5 V 7 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT SOT-70-6 SiGe - 13 dBm - 4 dBm - 40 C + 85 C MAX2644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 385In Stock
Min.: 1
Mult.: 1
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 12In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 124 mA 18.7 dB 6.8 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40 dBm - 40 C + 85 C MAX2065 Tube
Analog Devices / Maxim Integrated RF Amplifier 50-1000Mhz Analog VGA and Power Detector 50In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 81 mA 26.1 dB 4 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 17.2 dBm 36.5 dBm - 40 C + 95 C MAX209 Tube
Analog Devices / Maxim Integrated RF Amplifier 700Mhz to 2700Mhz Analog VGA Power Detec 34In Stock
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz 4.75 V to 5.8 V 2 mA 18.1 dB 5.2 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 18.2 dBm 50 dBm - 40 C + 95 C MAX2092 Tube
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna LNA with AGC 130In Stock
Min.: 1
Mult.: 1

148 kHz to 162.5 MHz 6 V to 24 V 75 mA 6 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-24 Si - 40 C + 85 C AEC-Q100 MAX2180A Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 85In Stock
Min.: 1
Mult.: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Tube
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 294In Stock
Min.: 1
Mult.: 1
Reel: 2.500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 110In Stock
17.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

1 GHz to 2 GHz 2.85 V 4.1 mA 20.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT UDFN-6 Si - 12 dBm - 5 dBm - 40 C + 85 C MAX2659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an 134In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 47In Stock
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band 12In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo
20.172Expected 15/09/2026
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 610 mA 26 dB Power Amplifiers SMD/SMT TSSOP-20 Si - 40 C + 85 C MAX2235 Tube

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A
4.967Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Low NF (0.98dB) GPS LNA
5.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

1.5754 GHz 1.08 V to 1.98 V 1 mA 19 dB 0.95 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 25 dBm - 17 dBm - 40 C + 85 C MAX2679 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am
74Expected 23/09/2026
Min.: 1
Mult.: 1

50 MHz to 400 MHz 4.75 V to 5.25 V 60 mA 15.5 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 20.6 dBm 34.7 dBm - 40 C + 85 C MAX2027 Tube
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi 255Factory Stock Available
Min.: 1
Mult.: 1

1.3 GHz to 2.7 GHz 4.75 V to 5.25 V 230 mA 15.5 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-36 Si 23.8 dBm 64 dBm - 40 C + 85 C MAX2057 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 308Factory Stock Available
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 121 mA 19.9 dB 5.5 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.4 dBm - 40 C + 85 C MAX2066 Tube
Analog Devices / Maxim Integrated RF Amplifier 250-450MHz Analog VGA, Up-Converter Mixe 1.558Factory Stock Available
Min.: 60
Mult.: 60

50 MHz to 500 MHz 5 V 264 mA 23 dB 5.4 dB Variable Gain Amplifiers SMD/SMT TQFN-20 Si 12 dBm 24.5 dBm - 40 C + 95 C MAX2091 Tube