Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50?
2Expected 23/02/2026
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier Wideband Amplifier 2 to 30 GHz, 50ohm
2Expected 23/02/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 0.05 - 40000 MHz, 50?
2Expected 23/02/2026
Min.: 1
Mult.: 1

50 kHz to 40 GHz 5 V 100 mA 10.5 dB 5.5 dB Gain Block Amplifiers Screw AV2578 10 dBm 21 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50?
500Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 6 GHz 5 V 69 mA 14.4 dB 4.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.7 dBm 25.3 dBm - 55 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT
2.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 145 mA 8.7 dB 3.3 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.2 dBm 38.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 0.1 - 1000 MHz, 50?
18Expected 03/06/2026
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 105 mA 17 dB 6 dB Gain Block Amplifiers SMD/SMT Y460 9 dBm 18 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm
10Expected 23/02/2026
Min.: 1
Mult.: 1

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
1Expected 12/05/2026
Min.: 1
Mult.: 1

20 MHz to 1 GHz 24 V 2.8 A 50 dB 3.5 dB Power Amplifiers Screw CP641 43 dBm 50 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized BNC, Medium Power, Linear Amplifier, 0.0025 MHz to 700 MHz, 50ohm
9Expected 07/04/2026
Min.: 1
Mult.: 1

2.5 kHz to 700 MHz 24 V 350 mA 25 dB 7.7 dB Power Amplifiers Screw 22 dBm 34 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
10On Order
Min.: 1
Mult.: 1

400 MHz to 3 GHz 12 V 120 mA 10 dB 1.8 dB Low Noise Amplifiers Screw Si 20.4 dBm 31 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
70Expected 08/06/2026
Min.: 1
Mult.: 1

50 MHz to 3 GHz 5 V 70 mA 11.4 dB 1.1 dB Low Noise Amplifiers Screw Si 19 dBm 35 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
55Expected 27/04/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 2500 MHz, 50ohm
2Expected 23/02/2026
Min.: 1
Mult.: 1

ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
7Expected 23/03/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, Dual Matched, HBT Amplifier, 40 MHz to 3000 MHz, 50ohm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

MGVA Reel, Cut Tape
Mini-Circuits RF Amplifier Non-Stocked Lead-Time 6 Weeks
Min.: 18.000
Mult.: 18.000
Reel: 18.000

50 MHz to 4 GHz 5 V 40 mA 19.2 dB 0.8 dB Low Noise Amplifiers SMD/SMT SOT-363-6 19.2 dBm 31 dBm - 40 C + 85 C PSA Reel
Mini-Circuits RF Amplifier SMT MMIC, Linear, Gain Block, HBT Amplifier, DC to 2000 MHz, 50ohm, Ceramic Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 2 GHz 4 V 60 mA 13.5 dB 4.5 dB Power Amplifiers InGaP 5.5 dBm 19 dBm - 54 C + 100 C RAM Reel, Cut Tape
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 10 GHz 4 V 40 mA 11.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT MCLP-6 Si 19.4 dBm 33 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, pHEMT Amplifier, 500 MHz to 2500 MHz, 50ohm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 2.5 GHz 7 V, 10 V 34 mA 23.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT GaN 13.3 dBm 24.3 dBm - 40 C + 85 C VNA Reel, Cut Tape
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15 Non-Stocked Lead-Time 3 Weeks
Min.: 10
Mult.: 10

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 700 - 2700 MHz, 50 ohm Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz 30 V 12 A 48 dB 8.2 dB Power Amplifiers Screw BT2247 49 dBm 50.6 dBm 0 C + 40 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA-N, High Power, Linear Amplifier, 2500 MHz to 6000 MHz, 50ohm Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 30 V 8 A 58 dB 12 dB Power Amplifiers Screw 43 dBm 54 dBm 0 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 20 MHz to 2700 MHz, 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.7 MHz to 20 MHz 28 V 3.9 A 50 dB 10 dB Power Amplifiers Screw Si 40 dBm 49 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized 2.92mm, Low Noise, Medium Power Amplifier, 18 GHz to 40 GHz 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ZVA Tray