30 dBm RF Amplifier

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 378In Stock
Min.: 1
Mult.: 1
: 500

7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 8.5 GHz to 11 GHz with 38 dBm IP3, SMA Input, SMA Output and 30 dB Gain 1In Stock
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 15.5 V 900 mA Power Amplifiers GaAs 30 dBm 38 dBm Bag
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C
2.934In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver 84In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2.500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 20 MHz to 3 GHz with 39 dBm IP3, SMA Input, SMA Output and 27 dB Gain 1In Stock
Min.: 1
Mult.: 1

20 MHz to 3 GHz 11.5 V to 13 V 220 mA 27 dB Power Amplifiers GaAs 30 dBm 39 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 30 MHz to 3 GHz with 39 dBm IP3, SMA Input, SMA Output and 38 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
30 MHz to 3 GHz 11 V to 13 V 510 mA 38 dB Power Amplifiers GaAs 30 dBm 39 dBm Bag
Qorvo RF Amplifier 7-13GHz 1W Driver Amp
Non-Stocked Lead-Time 13 Weeks
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Fairview Microwave RF Amplifier 12 GHz to 18 GHz, 43 dB Gain Broadband High Gain Amplifier with 1 Watt and SMA Non-Stocked
Min.: 1
Mult.: 1
12 GHz to 18 GHz 11 V to 15 V 2 A 43 dB General Purpose Amplifiers 30 dBm 39 dBm Bag
Qorvo RF Amplifier 6-18GHz1WdriverAmp Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100
1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm QPA9442 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB General Purpose Amplifiers SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel, Cut Tape
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

42 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 27-32 GHz 1 Watt Power Amp
Non-Stocked Lead-Time 13 Weeks
Min.: 50
Mult.: 50

27 GHz to 31 GHz 6 V 420 mA 22 dB Power Amplifiers Si 30 dBm + 150 C TGA4509 Gel Pack
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 30dBm -40C +85C
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2565T Reel, Cut Tape, MouseReel
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
CML Micro MMA-495930
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
4.9 GHz to 5.9 GHz 7.5 V 450 mA 20 dB Power Amplifiers SMD/SMT QFN-24 Si 30 dBm 45 dBm - 40 C + 85 C Gel Pack
Guerrilla RF RF Amplifier 2-Stage Driver Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

1.8 GHz to 2.2 GHz 5 V 125 mA 44.1 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 GaN 30 dBm 33.8 dBm - 40 C + 115 C Reel