Reel RF Amplifier

Results: 1.425
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1.035In Stock
Min.: 1
Mult.: 1
: 1.500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 303In Stock
700Expected 01/09/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 310In Stock
1.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1.741In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1.836In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31.007In Stock
Min.: 1
Mult.: 1
: 3.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3.283In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4.976In Stock
Min.: 1
Mult.: 1
: 2.500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12.808In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER RoHS 2.907In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 75 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18.1 dBm 29 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 323In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.437In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape
Qorvo RF Amplifier 0.9-0.99 GHz PA 1.960In Stock
Min.: 1
Mult.: 1
: 2.500

925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1.079In Stock
Min.: 1
Mult.: 1
: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier, 50 kHz-20 GHz, 5mm32 QFN 294In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 511In Stock
Min.: 1
Mult.: 1
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 18.668In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2.478In Stock
Min.: 1
Mult.: 1
: 2.500

2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3.446In Stock
Min.: 1
Mult.: 1
: 2.500

QPL7420 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4.959In Stock
Min.: 1
Mult.: 1
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN 787In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape