501 RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB 4.372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 MHz to 6 GHz 4.7 V 70 mA 16 dB 4.8 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 18 dBm 36 dBm - 40 C + 85 C SKY65014 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / 1.302In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 3.9 GHz 4 V 40 mA 15.1 dB 1.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 27.7 dBm 42.9 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB 1.799In Stock
9.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 6 GHz 5 V 100 mA 20 dB 4.5 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 20 dBm 35 dBm - 40 C + 85 C SKY65017 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 2.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac 18.603In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB 666In Stock
2.900Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 6 GHz 4.7 V 70 mA 18 dB 4.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 17 dBm 35 dBm - 40 C + 85 C SKY65015 Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN Amplifier 65 V, 1300 W 960 - 1215 MHz 13In Stock
Min.: 1
Mult.: 1

90 MHz to 1.215 GHz 20.8 dB SMD/SMT GaN - 40 C + 225 C Bulk

Guerrilla RF RF Amplifier .01-6GHz NF .7dB Gain 17.5dB 1.360In Stock
Min.: 1
Mult.: 1
Reel: 1.500

10 MHz to 6 GHz 4.5 V to 8 V 80 mA 17.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.5 dBm 44 dBm - 40 C + 105 C GRF5010 Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 15W, 2.7-3.5Gh
100Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 50
Reel, Cut Tape
Pasternack RF Amplifier Heatsink for amplifier models PE15A4011-4015 and PE15A5004-5009 1Factory Stock Available
Min.: 1
Mult.: 1

RF Amplifier Heat Sinks Bulk
Pasternack RF Amplifier Power and Control Cable for RF Amplifier PE15A5011, PE15A5014, PE15A5016, PE15A5017, PE15A5018, PE15A5019, PE15A5020 and PE15A5022 9Factory Stock Available
Min.: 1
Mult.: 1

RF Amplifier Power and Control Cables Bulk
Fairview Microwave RF Amplifier 20 GHz to 40 GHz, 30 dB Gain Broadband High Gain Amplifier with 10 dBm, 115 VAC and 2.92mm 2Factory Stock Available
Min.: 1
Mult.: 1
20 GHz to 40 GHz 30 dB General Purpose Amplifiers Bag
Pasternack RF Amplifier 43 dB Gain, 10 Watt Psat, 700 MHz to 6 GHz, High Power GaN Amplifier, SMA Input, SMA Output Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

GaN (Gallium Nitride) RF Power Amplifiers Bulk
MACOM RF Amplifier Amplifier,1kW, 1.0-1.1GHz,GaN on SiC,T&R Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 250
Reel: 250

Reel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

5.1 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN, BARE DIE, DA, 15W, 2.7-3.5GHz Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Gel Pack
MACOM MAAM-007501-CA2002
MACOM RF Amplifier Amplifier Connectorized CA2002 Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
Si
MACOM MAAM-007501-0A2002
MACOM RF Amplifier Amplifier A2002 Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

Si
MACOM MAAM-007501-SA2002
MACOM RF Amplifier 20-2700MHz NF 2.5dB Pout 27dBm Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

Si Bulk
Skyworks Solutions, Inc. SE5019T-R
Skyworks Solutions, Inc. RF Amplifier 5GHZ, 19DBM MATCHED PA IN 3X3X0.6MM QFN Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SE5019T Reel
MACOM MAAP-015016-DIE
MACOM RF Amplifier Amplifier,Power Die,4W,32GHz-36GHz
Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 50
Si Gel Pack
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
Fairview Microwave RF Amplifier 50 dB Gain 1 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
10 MHz to 1 GHz 10 V to 15 V 130 mA 50 dB 1 dB Low Noise Amplifiers 18 dBm 28 dBm Bag
CEL MC7833-AZ
CEL RF Amplifier 870MHz Push-Pull Amp Non-Stocked
Min.: 25
Mult.: 25

50 MHz to 870 MHz 23.5 V to 30 V 26 dB 6 dB CATV Amplifiers Screw GaAs Tray