LFCSP-16 RF Detector

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices RF Detector 50 MHz TO 9 GHz 65 dB TruPwr Detector 6.311In Stock
Min.: 1
Mult.: 1
Max.: 6.108
: 1.500

RMS Power Detector 50 MHz to 9 GHz 65 dB Single 5.5 V 100 pF Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors 1.939In Stock
Min.: 1
Mult.: 1
Max.: 1.939
: 1.500

Detector/Trigger 0 Hz to 6 GHz 37 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector GHz Logarithmic Amplifier 1.141In Stock
Min.: 1
Mult.: 1
Max.: 1.339

Logarithmic Detector/Controller 70 dB 4.5 V to 5.5 V Si SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1.684In Stock
4.484Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 6.172
: 1.500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors 5.871In Stock
Min.: 1
Mult.: 1
Max.: 5.946
: 1.500

RF Power Detector 0 Hz to 6 GHz 45 dB Single 3.3 V 100 pF Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector 2.381In Stock
Min.: 1
Mult.: 1
Max.: 2.381
: 1.500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6GHz Logarithmic Amplifier 486In Stock
10.500On Order
Min.: 1
Mult.: 1
Max.: 10.986

Logarithmic Detector/Controller 1 MHz to 8 GHz 70 dB Single 5 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Next Gen 75 dB Log Detector 88In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 9.013

Logarithmic Detector/Controller 1 MHz to 4 GHz 80 dB Single 2.7 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz TO 6 GHz 50 dB TruPwr Detector

Power Detector 6 GHz 40 dB Single 4.5 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel