SC-70-6 RF Detector

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P
567In Stock
Cut Tape
Rp108.241
Rp82.557
Rp75.952
Reel
Rp75.952
Min.: 1
Mult.: 1
Max.: 453
: 500
RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 MHz TO 6 GHz TruPwr Detector
4.288In Stock
6.000On Order
Cut Tape
Rp164.931
Rp127.138
Rp117.965
Rp107.508
Reel
Rp91.547
Min.: 1
Mult.: 1
Max.: 3.430
: 3.000
RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy
5.716In Stock
Cut Tape
Rp320.688
Rp254.092
Rp237.581
Rp219.235
Rp210.429
Reel
Rp186.946
Min.: 1
Mult.: 1
Max.: 4.572
: 2.500
RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy
2.019In Stock
Cut Tape
Rp320.688
Rp254.092
Rp237.581
Rp224.555
Reel
Rp193.183
Min.: 1
Mult.: 1
Max.: 1.615
: 500
RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed
606In Stock
Cut Tape
Rp115.213
Rp88.244
Rp81.640
Rp74.301
Rp72.834
Rp72.834
Min.: 1
Mult.: 1
Max.: 484
RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed
1.273In Stock
Cut Tape
Rp115.947
Rp88.428
Rp81.640
Rp73.934
Reel
Rp67.880
Min.: 1
Mult.: 1
Max.: 1.018
: 500
RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel