Reel RF Detector

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector CSP 0.1 TO 2.5GHz RF Detector/Controller 11.157In Stock
Min.: 1
Mult.: 1
: 3.000

RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 MHz TO 9 GHz 65 dB TruPwr Detector 6.108In Stock
Min.: 1
Mult.: 1
: 1.500

RMS Power Detector 50 MHz to 9 GHz 65 dB Single 5.5 V 100 pF Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors 1.949In Stock
Min.: 1
Mult.: 1
: 1.500

Detector/Trigger 0 Hz to 6 GHz 37 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Next Gen Mobile Term Log Det 2.925In Stock
Min.: 1
Mult.: 1
: 3.000

RF Detector 30 MHz to 4.5 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ SD & 598In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Rf Detector A 926-LM H2120UMX/NOPB A 926 A 926-LMH2120UMX/NOPB 710In Stock
Min.: 1
Mult.: 1
: 250

Linear RMS 50 MHz to 6 GHz 40 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 3.235In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Detector 50MHz to 1000MHz, 75dB Logarithmic Detec 3.330In Stock
Min.: 1
Mult.: 1
: 2.500

Logarithmic Detector/Controller 50 MHz to 1 GHz 75 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 384In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector 2.5GHz 45dB RF-Detecting Controllers 2.496In Stock
Min.: 1
Mult.: 1
: 2.500

RF Detector/Controller 100 MHz to 2.5 GHz 45 dB Single 2.7 V to 5.5 V 5 pF Si + 85 C - 40 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel

Asahi Kasei Microdevices RF Detector IF Filter+FM detector, IFBPF:+-7.5kHz-+-2kHz 845In Stock
Min.: 1
Mult.: 1
: 1.000

RF/IF Detector 45.9 MHz to 57.6 MHz 2.6 V to 5.5 V 26 pF + 85 C - 40 C SMD/SMT QFNJ-32 Reel, Cut Tape
Texas Instruments RF Detector 450MHz to 2GHz 50 d B range LOG RF powe 946In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

RF Power Detector 450 MHz to 2 GHz 50 dB Single 2.6 V to 5.5 V + 85 C - 40 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Analog Devices RF Detector TSSOP LF-3GHz Gain Phase Detector 2.021In Stock
Min.: 1
Mult.: 1
: 2.500

RF/IF Gain and Phase Detector 60 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices RF Detector GHz Logarithmic Amplifier 1.342In Stock
Min.: 1
Mult.: 1
: 1.500

Logarithmic Detector/Controller 70 dB 4.5 V to 5.5 V Si SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2.219In Stock
Min.: 1
Mult.: 1
: 3.000

RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2.332In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2.331In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Dual TruPwr RMS Detector 1.482In Stock
Min.: 1
Mult.: 1
: 1.500

RMS Power Detector 2.7 GHz 60 dB Dual 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 MHz TO 6 GHz TruPwr Detector 5.360In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1.688In Stock
4.484Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector 2.540In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Microwave Detector 398In Stock
Min.: 1
Mult.: 1
: 250

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 85 C - 40 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector MS pow Det , w/ Peak Hold, DC - 3.9 GHz 1.163In Stock
Min.: 1
Mult.: 1
: 500

RMS Power Detector 0 Hz to 3.9 GHz 70 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector 10.850In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 2.488In Stock
10.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2.500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel