NCH-RSL15-512-101WC40-ABG

onsemi
863-N512-101WC40-ABG
NCH-RSL15-512-101WC40-ABG

Mfr.:

Description:
RF Microcontrollers - MCU RSL15 WLCSP 512KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1439 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.608 Rp108.608
Rp94.115 Rp941.150
Rp89.162 Rp2.229.050
Rp82.190 Rp8.219.000
Rp77.971 Rp19.492.750
Rp74.852 Rp37.426.000
Full Reel (Order in multiples of 1500)
Rp70.449 Rp105.673.500

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
512 kB
80 kB
48 MHz
12 bit
1.4 V
3.6 V
+ 85 C
WLCSP-40
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data RAM Type: SRAM
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.4 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: RSL15
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
5A991.g