MACOM RF Switch ICs

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Reflective,T&R 293In Stock
Min.: 1
Mult.: 1
: 500

SP4T 9 kHz 57 GHz 3.5 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3.921In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1.111In Stock
Min.: 1
Mult.: 1
: 3.000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2.859In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 80In Stock
Min.: 1
Mult.: 1

MACOM RF Switch ICs Switch,GaAs,SPDT,2.7V,DC-3.0GHz,SC70-6LD 3.202In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz 3 GHz Si Reel, Cut Tape


MACOM RF Switch ICs SP4T,Absorptive Switch. 55In Stock
Min.: 1
Mult.: 1

Si
MACOM MASW-001100-11900G
MACOM RF Switch ICs Diode,Chip,HMIC,SP1T,2Watt 1.000In Stock
Min.: 500
Mult.: 500


MACOM RF Switch ICs DC-4.0GHz SPDT GaAs P1dB 29dBm 275In Stock
Min.: 1
Mult.: 1

0 Hz 4 GHz SMD/SMT PQFN-32 GaAs Bulk
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 75In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
Min.: 50
Mult.: 50

1.6 dB - 40 C + 85 C
MACOM SW-311-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC, 5In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 3 GHz 1.3 dB 27 dB - 55 C + 125 C GaAs

MACOM RF Switch ICs DC-3.0GHz SP4T GaAs P1dB 27dBm 70In Stock
Min.: 1
Mult.: 1

0 Hz 3 GHz GaAs Bulk
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 150In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.178In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,DC-67 GHz,2.25mm,Ref,500 pcs 383In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 67 GHz 3 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch, SPDT, DC-67 GHz, 3mm20, Absorptv 549In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 67 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm 2.046In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive 540In Stock
1.000Expected 08/01/2027
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel