20 GHz RF Switch ICs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 14In Stock
Min.: 1
Mult.: 1
: 250

DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 200In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) N/A
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 5.185In Stock
Min.: 1
Mult.: 1
Max.: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 2.056In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz 806In Stock
Min.: 1
Mult.: 1
Max.: 100

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Cut Tape

Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 196In Stock
Min.: 1
Mult.: 1
: 250

DP3T 20 GHz 2.4 dB - 40 C + 85 C SMD/SMT LGA RF Switches Reel, Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 1.547In Stock
Min.: 1
Mult.: 1
Max.: 200

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 961In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 148In Stock
320Expected 28/08/2026
Min.: 1
Mult.: 1

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 361In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 729In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. 3.700In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 3.070In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 805In Stock
500Expected 19/05/2027
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 4.499In Stock
1.000Expected 17/03/2027
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective, DC-20 41In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1

SP4T 100 MHz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT LFCSP-24 GaAs HMC641 Cut Tape
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 92In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
Analog Devices HMC347B-SX
Analog Devices RF Switch ICs Switches 2In Stock
Min.: 2
Mult.: 2

SPDT 100 MHz 20 GHz 1.7 dB 45 dB - 55 C + 85 C SMD/SMT WP-8 GaAs HMC347 Waffle
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt
1.783Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 200

SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
3.301On Order
Min.: 1
Mult.: 1
: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel