LFCSP-16 RF Switch ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 85In Stock
Min.: 1
Mult.: 1
Max.: 85

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Cut Tape
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 454In Stock
Min.: 1
Mult.: 1
Max.: 454
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 2.109In Stock
Min.: 1
Mult.: 1
Max.: 2.109
: 500

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, non-reflective, single s 3.146In Stock
Min.: 1
Mult.: 1
Max.: 3.150

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time 946In Stock
Min.: 1
Mult.: 1
Max.: 946
: 500

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 709In Stock
2.475Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3.184

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Cut Tape
Analog Devices RF Switch ICs High Pwr ,20W Peak SPDT,Reflective Swich 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SPDT 700 MHz 5 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si ADRF5132 Cut Tape
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch 2In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
3.467On Order
Min.: 1
Mult.: 1
Max.: 3.467

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4.968On Order
Min.: 1
Mult.: 1

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4.480Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High Pwr ,20W Peak SPDT,Reflective Swich Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SPDT 700 MHz 5 GHz 0.5 dB to 0.9 dB 50 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si ADRF5132 Reel
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Reel