QFN-24 RF Switch ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 13In Stock
476On Order
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 92In Stock
Min.: 1
Mult.: 1
Max.: 92

SP8T 0 Hz 3.5 GHz 1.9 dB 33 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 434In Stock
Min.: 1
Mult.: 1
Max.: 434

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 468In Stock
Min.: 1
Mult.: 1
Max.: 468

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 361In Stock
Min.: 1
Mult.: 1
Max.: 361
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SP4T DRVR ABSORP .03-6GHz 2.558In Stock
Min.: 1
Mult.: 1
: 500

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT QFN-24 Si HSWA4 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 91In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 153In Stock
500Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 653

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC232G Cut Tape
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 49In Stock
Min.: 1
Mult.: 1
Max.: 47

SP8T 0 Hz 3.5 GHz 1.9 dB 32 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Cut Tape
Qorvo RF Switch ICs .05-6GHz SP4T IL .98dB 8In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP4T 5 MHz 6 GHz 1.2 dB 45.5 dB - 40 C + 105 C SMD/SMT QFN-24 Si QPC6044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 7In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 1.505

SP8T 0 Hz 8 GHz 2.2 dB 28 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC321A Cut Tape
Qorvo RF Switch ICs 50W 0.15-2.8GHz GaN SPDT
100Expected 23/02/2027
Min.: 1
Mult.: 1
: 100

SPDT 150 MHz 2.8 GHz 0.7 dB 29 dB - 40 C + 85 C SMD/SMT QFN-24 GaN QPC1005 Reel, Cut Tape
Qorvo RF Switch ICs 50W, 0.15-2.8GHz GaN SP3T Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100
: 100

SP3T 150 MHz 2.8 GHz 0.3 dB to 1 dB 30 dB + 275 C SMD/SMT QFN-24 GaN QPC1006 Reel