RF Switch ICs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Qorvo RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB 353In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2353 Bulk

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk

MACOM RF Switch ICs DC-4.0GHz SPDT GaAs P1dB 29dBm 275In Stock
Min.: 1
Mult.: 1

0 Hz 4 GHz SMD/SMT PQFN-32 GaAs Bulk
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 488In Stock
Min.: 1
Mult.: 1
Max.: 488

1 GHz LFCSP-20 Si ADG904 Tray

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 62In Stock
Min.: 1
Mult.: 1
Max.: 62

SPST 0 Hz 4.5 GHz 0.8 dB 38 dB - 55 C + 125 C SMD/SMT LFCSP-8 Si ADG901 Tray
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs DC-3.0GHz SP4T GaAs P1dB 27dBm 70In Stock
Min.: 1
Mult.: 1

0 Hz 3 GHz GaAs Bulk
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 200In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
CEL CG2185X2
CEL RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET 403In Stock
Min.: 1
Mult.: 1

SPDT 2 GHz 6 GHz 0.4 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 896In Stock
Min.: 1
Mult.: 1
Max.: 896

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Tray
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 76In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 204In Stock
490Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 694

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Tray
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 25In Stock
Min.: 1
Mult.: 1

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 170In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 3 GHz 0.45 dB 24 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL RF Switch ICs 2.5 and 6GHz DPDT 802.11a/b/g/n/ac 43In Stock
Min.: 1
Mult.: 1

DPDT 50 MHz 6 GHz 0.6 dB 18 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2164X3 Bulk
CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 90In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 3 GHz 0.35 dB 23 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 1.088In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Bulk
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 189In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Bulk
CEL CG2415M6
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 178In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Mini-Circuits RF Switch ICs Reflective SPDT, Mechanical Switch, DC-18000 MHz, 50ohm
70On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB 66 dB - 15 C + 45 C Screw Mount FK811 Si MSP2T Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm
156On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.25 dB 80 dB - 15 C + 45 C Screw Mount FP-914 Si SPDT Bulk