ADRF5347BCCZN

Analog Devices
584-ADRF5347BCCZN
ADRF5347BCCZN

Mfr.:

Description:
RF Switch ICs High Linearity SP4T, 3.8GHz, 1us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
1.8 GHz
3.8 GHz
0.42 dB
30 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
ADRF5347
Cut Tape
Brand: Analog Devices
Development Kit: ADRF5347-EVALZ
High Control Voltage: 3.45 V
Moisture Sensitive: Yes
Off Time - Max: 650 ns
On Time - Max: 650 ns
Operating Frequency: 1.8 GHz to 3.8 GHz
Operating Supply Current: 2.4 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: ADRF5347BCCZN-R7 ADRF5347BCCZN-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5347 1.8GHz to 3.8GHz Silicon SP4T Switches

Analog Devices Inc. ADRF5347 1.8GHz to 3.8GHz Silicon SP4T Switches are designed with precision using the silicon process. The Analog Devices Inc. ADRF5347 is a single-pole, four-throw (SP4T) switch that boasts high linearity and exceptional reflectivity. The device has a frequency range from 1.8GHz to 3.8GHz, delivering performance across a wide spectrum of applications. The ADRF5347 has an impressive insertion loss lower than 0.42dB and a typical input IP3 of 84dBm.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 685 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 696
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp521.943,70 Rp521.943,70
Rp421.040,70 Rp4.210.407,00
Rp395.723,22 Rp9.893.080,50
Rp368.020,76 Rp36.802.076,00
Rp361.049,28 Rp90.262.320,00
Rp352.426,66 Rp176.213.330,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp540.656,62
Min:
1

Similar Product

Analog Devices ADRF5347BCCZN-R7
Analog Devices
RF Switch ICs High Linearity SP4T, 3.8GHz, 1us
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.