RF Switch ICs

Results: 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Nisshinbo RF Switch ICs 5.927In Stock
Min.: 1
Mult.: 1
: 5.000

1 GHz 7.125 GHz 0.55 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-4.0GHz SPDT GaAs P1dB 29dBm 275In Stock
Min.: 1
Mult.: 1

0 Hz 4 GHz SMD/SMT PQFN-32 GaAs Bulk

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 180In Stock
21.000Expected 05/04/2027
Min.: 1
Mult.: 1
: 3.000

SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 969In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SP3T, SMT Solid State Switch, 5 - 2700 MHz, 50? 540In Stock
Min.: 1
Mult.: 1
: 500

SP3T 5 MHz 2.7 GHz 0.6 dB - 40 C + 85 C SMD/SMT MCLP-14 JSW3 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs DC-8GHz SP8T 367In Stock
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT GaAs HMC322 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 434In Stock
Min.: 1
Mult.: 1
: 500

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 15.652In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs DPDT for automotive CV2X based upon SKY1 2.151In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 400 MHz 5.9 GHz 0.7 dB 30 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKY5A1007 Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4.055In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SPST 5-3GHz HIGH ISOLATION 3.730In Stock
Min.: 1
Mult.: 1
: 2.500

SPST 1 MHz 3.3 GHz 0.79 dB 48 dB - 40 C + 105 C SMD/SMT DFN-6 Si QPC4270 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm low distortion SPDT Switch 2.357In Stock
Min.: 1
Mult.: 1
: 2.500

SPDT 5 MHz 3.3 GHz 0.31 dB 30 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC7522 Reel, Cut Tape

pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 1.938In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 1.794 GHz 0.4 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .4-2.7GHz SP6T IL .85dB @2.68GHz 2.979In Stock
Min.: 1
Mult.: 1
: 3.000

SP6T 400 MHz 2.7 GHz 0.85 dB 23 dB - 30 C + 90 C SMD/SMT QFN-14 Si SKY13526 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs MIPI SP10T LTE Tx/Rx 2.969In Stock
Min.: 1
Mult.: 1
: 3.000

SP10T 400 MHz 3.8 GHz 0.75 dB 30 dB SMD/SMT QFN-20 Si SKY13638 Reel, Cut Tape
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3.943In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 3.482In Stock
Min.: 1
Mult.: 1
: 1.000

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP7T IL .45dB Iso >31dB 956In Stock
Min.: 1
Mult.: 1
: 3.000

SP7T 100 MHz 3 GHz 0.8 dB 21 dB - 40 C + 90 C SMD/SMT Si SKY13417 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 to 3.0 GHz DPDT Switch 2.966In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 700 MHz 3 GHz 0.4 dB 25 dB - 30 C + 90 C SMD/SMT QFN-12 Si SKYA21026 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1.111In Stock
Min.: 1
Mult.: 1
: 3.000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 488In Stock
Min.: 1
Mult.: 1

1 GHz LFCSP-20 Si ADG904 Tray