RF Switch ICs

Results: 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Infineon Technologies RF Switch ICs 0.6GHz to 2.7GHz, 2G/3G/4G Bi-Directional Coupler IC 4.132In Stock
Min.: 1
Mult.: 1
: 15.000

SPST 600 MHz 2.7 GHz 0.2 dB - 40 C + 85 C SMD/SMT TSNP-6 Si Reel, Cut Tape, MouseReel
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
Infineon Technologies RF Switch ICs CMOS SWITCH 4.500In Stock
Min.: 1
Mult.: 1
: 4.500

SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
Min.: 50
Mult.: 50

1.6 dB - 40 C + 85 C
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 178In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Cut Tape
Qorvo RF Switch ICs SP4T, LTE, RFFE 9.560In Stock
Min.: 1
Mult.: 1
: 10.000

SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape

MACOM RF Switch ICs Diode,Chip,HMIC,SP3T,2Watt 150In Stock
Min.: 50
Mult.: 50

MACOM SW-311-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC, 5In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 3 GHz 1.3 dB 27 dB - 55 C + 125 C GaAs
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch 2.315In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nisshinbo RF Switch ICs Absorptive High Isolation SPDT Switch 2.914In Stock
Min.: 1
Mult.: 1
: 1.500

SPDT 200 MHz 7.125 GHz 1.2 dB - 40 C + 105 C SMD/SMT QFN-16 NT1819 Reel, Cut Tape

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3.0GHz SP4T GaAs P1dB 27dBm 70In Stock
Min.: 1
Mult.: 1

0 Hz 3 GHz GaAs Bulk
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs
Analog Devices HMC986A-SX
Analog Devices RF Switch ICs GaAs MMIC Reflective SPDT Switch 2In Stock
Min.: 2
Mult.: 2

GaAs HMC986AG Waffle
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 25In Stock
Min.: 1
Mult.: 1

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Analog Devices HMC546MS8GETR
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz 196In Stock
Min.: 1
Mult.: 1
: 500

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
MACOM MA4SW510B-1
MACOM RF Switch ICs .05-18GHz SP5T HMIC IL 2.1 Max. 50In Stock
Min.: 25
Mult.: 25

SP5T 50 MHz 18 GHz 1.8 dB 35 dB - 65 C + 125 C SMD/SMT Si
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 200In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.178In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw
Microchip Technology MMS008PP3
Microchip Technology RF Switch ICs MMIC, SP4T, DC-8 Ghz; QFN pkg 24In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 1.7 dB 43 dB - 40 C + 85 C SMD/SMT GaAs Waffle
Guerrilla RF RF Switch ICs SPDT Failsafe Switch 0.1 to 12 GHz 1.725In Stock
Min.: 1
Mult.: 1
: 2.500
SPDT 100 MHz 12 GHz -1 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape
Analog Devices RF Switch ICs Diff. SPDT 9 kHz to 13 GHz, Cut-Tape 48In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 13 GHz 0.9 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5063 Cut Tape
Qorvo RF Switch ICs 0.02-15GHz SPDT 7In Stock
100Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-30GHz SPDT 8In Stock
100Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape