QFN-40 RF Transceiver

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee 3.724In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Tube
Qorvo RF Transceiver DW3210 UWB Transceiver IC, non AOA 4.000In Stock
Min.: 1
Mult.: 1
: 4.000
Multiband 6.8 Mb/s 2.4 V 3.6 V - 40 C + 85 C SPI QFN-40 Reel, Cut Tape
Qorvo RF Transceiver DW3220 UWB Transceiver IC, AOA 6.912In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 4.000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI QFN-40 Reel, Cut Tape, MouseReel
onsemi RF Transceiver RSL15 QFN 284KB 1.473In Stock
Min.: 1
Mult.: 1
: 1.500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape
onsemi RF Transceiver RSL15 QFN 512KB 2.101In Stock
Min.: 1
Mult.: 1
: 1.500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee transceiver Non-Stocked Lead-Time 22 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Reel
Qorvo RF Transceiver DW3210 UWB Transceiver IC, non AOA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100
Multiband 6.8 Mb/s 1.5 V 3.6 V - 40 C + 85 C SPI QFN-40 Reel, Cut Tape
Qorvo RF Transceiver DW3220 UWB Transceiver IC, AOA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI QFN-40 Bulk
Qorvo RF Transceiver DW3220 UWB Transceiver IC, AOA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100
6.8 Mb/s 1.5 V 3.6 V - 40 C + 85 C SPI QFN-40 Reel, Cut Tape