Analog Devices Inc. ADUM3150 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface 229In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 15 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 6 Ch., 40MHz Isolator for SPI Interface 114In Stock
Min.: 1
Mult.: 1

ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface 184In Stock
Min.: 1
Mult.: 1

ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 15 mA 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

ADUM3150 SMD/SMT SSOP-20 6 Channel Bidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 25 ns - 40 C + 125 C Reel