Analog Devices Inc. ADUM4151 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 916In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 560In Stock
Min.: 1
Mult.: 1

ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 16 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 126In Stock
Min.: 1
Mult.: 1

ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 27 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel