FTDI FT4232H Series USB Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
39.501On Order
Min.: 1
Mult.: 1
Max.: 1.620
: 3.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
38.044On Order
Min.: 1
Mult.: 1
Max.: 2.340

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
113.692On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 1.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
17.384On Order
Min.: 1
Mult.: 1
Max.: 800

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
70.105On Order
Min.: 1
Mult.: 1
Max.: 3.180
: 4.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
12.229On Order
Min.: 1
Mult.: 1
Max.: 780

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray