Microchip MCP2221A Series USB Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 8.322In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 9.108In Stock
Min.: 1
Mult.: 1
: 2.500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4.212In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 878In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3.067In Stock
4.047Expected 31/08/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1.212In Stock
6.600Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 886In Stock
2.600Expected 02/09/2026
Min.: 1
Mult.: 1
: 2.600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel