Texas Instruments ISO1641 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2.353In Stock
9.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

ISO1641 SMD/SMT SOIC-8 2 Channel Bidirectional 3.4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 2.7 mA, 4.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 1.938In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1641 SMD/SMT SOIC-16 1 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 4.7 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel