Texas Instruments ISO721 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721D 4.945In Stock
Min.: 1
Mult.: 1
: 2.500

ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Sgl 100Mbps Digital Isolator Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 19 ns - 40 C + 125 C AEC-Q100 Reel