Texas Instruments ISO722 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722D 3.518In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Sgl 100Mbps Dig I so Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 4 mA 19 ns - 40 C + 125 C AEC-Q100 Reel