Texas Instruments ISO7221C Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 10.565In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 1/1 25Mbps D ig Iso A 595-ISO722 A 595-ISO7221CD 1.040In Stock
5.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.500

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 42 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High Temp DualCh,1/1 25Mbps Dig Iso 16In Stock
300Expected 24/08/2026
Min.: 1
Mult.: 1

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 22 mA 36 ns - 55 C + 175 C Tube
Texas Instruments Digital Isolators Dual Ch 1/1 25Mbps D ig Iso ALT 595-ISO7 ALT 595-ISO7221CDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

ISO7221C SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.8 V 12 mA 52 ns - 40 C + 125 C Reel, Cut Tape, MouseReel