Texas Instruments SN75C3243 Series RS-232 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh A 595-SN75C3243PW A A 595-SN75C3243PW 612In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3243DWR 137In Stock
Min.: 1
Mult.: 1

SOIC-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh 56In Stock
4.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.000

SSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh A 595-SN75C3243DW A A 595-SN75C3243DW Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SOIC-28 SN75C3243 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Reel