Texas Instruments TCA9535 Series Interface - I/O Expanders

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 16bit I2C LP I/O Expander A 595-T A 595-TCA9535DBT 1.801In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp 1.799In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 173In Stock
33.000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp A 595-TCA9535DBR 141In Stock
250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remt 16Bit I2C SMBus Lo-Pwr I/O Expndr 1.172In Stock
23.810On Order
Min.: 1
Mult.: 1
: 2.000

TCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux
60.000On Order
Min.: 1
Mult.: 1
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV